ams OSRAM3.2 V White LED SMD, OSLON Square GW CSSRM2.PM-M9N1-A737-1
- RS Stock No.:
- 175-2036
- Mfr. Part No.:
- GW CSSRM2.PM-M9N1-A737-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2036
- Mfr. Part No.:
- GW CSSRM2.PM-M9N1-A737-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 290 lm | |
| Lens Shape | Square | |
| Forward Current | 1800mA | |
| Dimensions | 3 x 2.09 x 3mm | |
| Series | OSLON Square | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 290 lm | ||
Lens Shape Square | ||
Forward Current 1800mA | ||
Dimensions 3 x 2.09 x 3mm | ||
Series OSLON Square | ||
- COO (Country of Origin):
- MY
Third generation of OSLON Square with improved radiation pattern and enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 323 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 165 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications:
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 323 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 165 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications:
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Related links
- Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-NPNR-A131-1
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKZ-4O9Q
- ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
- ams OSRAM3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M9N1-A232-1
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
