Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

€648.00

(exc. VAT)

€796.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000€0.162€648.00
8000 - 8000€0.157€628.00
12000 +€0.151€604.00

*price indicative

RS Stock No.:
176-4991
Mfr. Part No.:
150040VS73240
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Green

Package Type

1005

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1 x 0.5 x 0.4 mm

LED Luminosity

50 mcd

Lens Shape

Rectangular

Dominant Wavelength

570nm

Standards/Approvals

DIN EN 62471:2008

Lens Finish

Clear

Series

WL-SMCC

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

Compatible to IR reflow soldering

Miniaturized color effects

Size 0402

Super thin Chip LED of 0.4 mm with exceptional brightness

Industry standard footprint

Waterclear lens

High reliability

Size 0603

Industrial platform – 1.6 x 0.8 mm

Ultra thin 0.2 mm

PCB based

Temperature Tj = 115°C / 125°C

Applications

Front panel backlighting

Navigation and LCD backlighting

Size 0402

Cellphone display

Display for industrial control systems

Traffic display

Size 0603

Office Automation

Home appliances

Industrial equipment

Industrial switches and button backlighting

Dashboards

Entertainment consoles

Small pixel indoor signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy