Wurth Elektronik 2.4 V RGB LED 1205 Surface WL-SFRW 156125M173000
- RS Stock No.:
- 176-6166
- Mfr. Part No.:
- 156125M173000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-6166
- Mfr. Part No.:
- 156125M173000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 20mA | |
| Package Type | 1205 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Series | WL-SFRW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 20mA | ||
Package Type 1205 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Series WL-SFRW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
RGB
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Standard Soldering Pad
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panel indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Related links
- Wurth Elektronik 2.4 V RGB LED 1205 Surface WL-SFRW 156125M173000
- Wurth Elektronik 2.4 V RGB LED 3216 Surface WL-SFRW 156120M173000
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRD 156125YS57000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RV73000
