Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD

Subtotal (1 bag of 2000 units)*

€866.00

(exc. VAT)

€1,066.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.433€866.00

*price indicative

RS Stock No.:
178-1542
Mfr. Part No.:
HLMP-CE34-Y1CDD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Cyan

Product Type

LED

Maximum Forward Current

100mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Ammo

Forward Voltage

3.2V

Maximum Power Dissipation

107mW

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

21 cd

Lens Dimensions

5 x 8.65 mm

LED Luminous Flux

2.1 lm

Lens Shape

Round

Dominant Wavelength

505nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

HLMP

Automotive Standard

No

Avago HLMP-CExx Series LEDs


The HLMP-CExx series, from Avago Technologies, are T-1 3/4 (5mm) extra bright, cyan LEDs. They use efficient InGaN material technology to offer a high intensity light output. With a typical dominant wavelength of 505nm, the HLMP-CExx family are ideal for traffic signal applications.

The HLMP-CExx LEDs are un-tinted, non-diffused lamps in in the standard T-1 3/4 package. They incorporate second generation optics which produce well defined spatial radiation patterns at specific viewing cone angles. The HLMP-CExx devices offer temperature and moisture resistance and are therefore ideal for outdoor sign and signal applications.

Features of the HLMP-CExx:

- Viewing angle: 15°, 23° and 30°

- High brightness material

- Moisture resistant

- Un-tinted and non-diffused

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy