Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000
- RS Stock No.:
- 178-1550
- Mfr. Part No.:
- HLMA-KL00-I0000
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1550
- Mfr. Part No.:
- HLMA-KL00-I0000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 50mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 200 mcd | |
| Lens Dimensions | 3.43 x 4.7 mm | |
| LED Luminous Flux | 0.5 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SunPower | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 50mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 200 mcd | ||
Lens Dimensions 3.43 x 4.7 mm | ||
LED Luminous Flux 0.5 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SunPower | ||
Automotive Standard No | ||
Avago HLMA-KL00 and HLMA-KH00 Series LEDs
The HLMA-KL00 and HLMA-KH00, from Avago Technologies, are SunPower series through-hole LEDs. They are high performance LEDs in the standard T-1 (3mm) package. This family of non-diffused, untinted LEDs use AllnGaP LED technology which offer high luminous efficiency and are capable of producing high light output over a wide range of drive currents. Suitable applications for the HLMA-KL00 and HLMA-KH00 LEDs include; outdoor message boards, safety lighting equipment, signalling applications, portable equipment, medical equipment, automotive lighting and alternative to incandescent lamps.
Features of the HLMA-KL00 and HLMA-KH00 LEDs:
- High LED material efficiency
- High light output over a wide range of currents
- Low power dissipation
- Amber and red-orange colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
