Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C515
- RS Stock No.:
- 178-1631
- Mfr. Part No.:
- HLMP-C515
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€368.00
(exc. VAT)
€452.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.184 | €368.00 |
*price indicative
- RS Stock No.:
- 178-1631
- Mfr. Part No.:
- HLMP-C515
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.71 mm | |
| LED Luminosity | 170 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.71 mm | ||
LED Luminosity 170 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HLMP-Cx15 Series LEDs
The HLMP-Cx15 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx15 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx15 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C115, HLMP-C215, HLMP-C315, HLMP-C415, HLMP-C515 and HLMP-C615.
Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 15°
- Binned for colour intensity
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C515
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4740
- Broadcom 2.2 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1540
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD
