Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- RS Stock No.:
- 178-1668
- Mfr. Part No.:
- HSMA-C170
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€460.00
(exc. VAT)
€564.00
(inc. VAT)
In Stock
- Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.115 | €460.00 |
*price indicative
- RS Stock No.:
- 178-1668
- Mfr. Part No.:
- HSMA-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 592nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 592nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170
- Broadcom 1.9 V Amber LED 3216 Surface Chip LED HSMA-C150
- Broadcom 1.9 V Red LED 2012 Surface Chip LED HSMC-C170
- Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000
- Bivar 2.6 V Amber LED 2012 Surface SM0805AC
- Wurth Elektronik 2.4 V Amber LED 2012 Surface WL-SMCW 150080AS75000
