Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- RS Stock No.:
- 178-1686
- Mfr. Part No.:
- HSMG-C280
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€404.00
(exc. VAT)
€496.00
(inc. VAT)
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.101 | €404.00 |
*price indicative
- RS Stock No.:
- 178-1686
- Mfr. Part No.:
- HSMG-C280
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminosity | 15 mcd | |
| LED Luminous Flux | 595 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminosity 15 mcd | ||
LED Luminous Flux 595 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 572nm Dominant Wavelength, 25mA Maximum Forward Current - HSMG-C280
This LED is a surface-mount green light source designed for Compact electronic assemblies, providing visible indication and illumination functions in low-power systems. It operates within common small-package environments and is supplied in a tape-and-reel format suitable for automated placement.
Features and Benefits:
• Operates at 2.6V forward voltage for predictable drive requirements
• Supports up to 25mA forward current for brighter signalling
• Emits at 572nm dominant Wavelength for green output
• Offers 130° viewing angle for wide-area visibility
• Limits power dissipation to 60mW for low-power designs
• Complies with RoHS for restricted-substance conformity
• Supports up to 25mA forward current for brighter signalling
• Emits at 572nm dominant Wavelength for green output
• Offers 130° viewing angle for wide-area visibility
• Limits power dissipation to 60mW for low-power designs
• Complies with RoHS for restricted-substance conformity
Applications
• Used for indicator lamps on handheld instrumentation
• Suitable for status LEDs in Compact consumer electronics
• Ideal for signal arrays in low-power control panels
• Can be used for backlighting in small displays
• Used with automated pick-and-place due to tape-and-reel
• Suitable for status LEDs in Compact consumer electronics
• Ideal for signal arrays in low-power control panels
• Can be used for backlighting in small displays
• Used with automated pick-and-place due to tape-and-reel
What packaging format facilitates high-volume assembly?
It is supplied on tape-and-reel to match automated placement equipment.
What optical characteristic defines its perceived colour?
The dominant Wavelength is 572nm, corresponding to a green emission.
How does the package suit space-constrained boards?
The component uses a 0402 rectangular chip package and a clear lens for a minimal board footprint.
What operating limit should be observed to avoid thermal stress?
Maximum power dissipation is 60mW and should not be exceeded during operation.
Related links
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- Broadcom 2.6 V Green LED 3216 Surface Chip LED HSME-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
