Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719-A00A2
- RS Stock No.:
- 178-3086
- Mfr. Part No.:
- HLMP-1719-A00A2
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€1,172.00
(exc. VAT)
€1,442.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.586 | €1,172.00 |
*price indicative
- RS Stock No.:
- 178-3086
- Mfr. Part No.:
- HLMP-1719-A00A2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 7mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 17.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2.1 mcd | |
| Lens Dimensions | 6.1 (Dia.) x 9.19 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 585nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 7mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 17.5mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2.1 mcd | ||
Lens Dimensions 6.1 (Dia.) x 9.19 mm | ||
Lens Shape Round | ||
Dominant Wavelength 585nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
PCB LED Indicators, Avago Technologies
Related links
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719-A00A2
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4719
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- Broadcom 2.5 V Green LED 3 mm Surface HLMP-1790-A00A2
- Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-34 L-34YD
