Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- RS Stock No.:
- 180-6185
- Mfr. Part No.:
- S1S0-3030309503-0000003S-00001
- Manufacturer:
- Seoul Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6185
- Mfr. Part No.:
- S1S0-3030309503-0000003S-00001
- Manufacturer:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED
The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate made from a moulded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component material allows this product to perform with high reliability.
Features and Benefits
• Thermally enhanced package design
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 3000K 3-step MacAdam ellipse
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 3000K 3-step MacAdam ellipse
Applications
• Commercial sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites
Related links
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Z-Power S1CH-3535660003-00000000-00001
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Z-Power S1CH-3535400003-00000000-00001
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- RND LED Black
- RND Multimeter
