Seoul Semiconductor 3.75 V Purple LED 1414 Surface Z-Power S1CH-3535400003-00000000-00001
- RS Stock No.:
- 180-6189
- Mfr. Part No.:
- S1CH-3535400003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Subtotal (1 pack of 5 units)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
Last RS stock
- Final 960 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.276 | €6.38 |
*price indicative
- RS Stock No.:
- 180-6189
- Mfr. Part No.:
- S1CH-3535400003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colour | Purple | |
| Product Type | LED | |
| Package Type | 1414 | |
| Maximum Forward Current | 500mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.75V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 3.5 x 1.93 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 412nm | |
| Lens Colour | White | |
| Lens Finish | Clear | |
| Series | Z-Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colour Purple | ||
Product Type LED | ||
Package Type 1414 | ||
Maximum Forward Current 500mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.75V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 3.5 x 1.93 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 412nm | ||
Lens Colour White | ||
Lens Finish Clear | ||
Series Z-Power | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED
The Seoul Semiconductor 3.75V, purple LED is designed for high flux output applications with high current operation capability. It incorporates state of the art SMD design and low thermal resistant material. The Z power LED is an ideal light source for directional Lighting applications such as spotlights, various outdoor applications and high-performance torches.
Features and Benefits
• Super high flux output and high luminance
• Designed for high current operation
• SMT solderable
• Lead free product
Applications
• Adhesive
• Coating
• Counterfeit detection or security
• Crime inspection
• Dental curing
• Fluorescence photography
• Horticulture
• Oil leak detection
• Printing
• UV torch
Related links
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Z-Power S1CH-3535400003-00000000-00001
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Z-Power S1CH-3535660003-00000000-00001
- ams OSRAM 2.7 V Purple LED 2835 Surface DURIS E GP JTLPS1.14-M2N1-P1P2-1
- ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
