Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001

Get a bulk buy discount

Add 2000 more to save €22.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€448.00

(exc. VAT)

€551.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.448€448.00-
2000 +€0.437€437.00€22.00

*price indicative

RS Stock No.:
180-6181
Mfr. Part No.:
S1CH-3535450003-00000000-00001
Manufacturer:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

Product Type

LED

LED Colour

Blue

Maximum Forward Current

1.2A

Package Type

1414

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.25V

Number of Pins

3

Viewing Angle

120 °

Lens Dimensions

3.5 x 3.5 x 1.93 mm

Lens Shape

Dome

Dominant Wavelength

463nm

Standards/Approvals

RoHS

Lens Colour

White

Series

Z-Power

Lens Finish

Clear

Automotive Standard

No

Seoul Semiconductor LED


The Seoul semiconductor 3.25V, blue LED is designed for high flux output applications with high current operation capability. It incorporates state of the art SMD design and low thermal resistant material. The Z Power LED is an ideal light source for directional Lighting applications such as spotlights, various outdoor applications and high-performance torches.

Features and Benefits


• Super high flux output and high luminance

• Designed for high current operation

• SMT solderable

• Lead free product

Applications


• Architectural lighting

• Decorative or pathway or lighting

• General torch

• Horticulture

• Projector light source

• Remote or solar or powered lighting

• Task lighting

• Traffic signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy