Seoul Semiconductor 2.5 V Red LED 1414 Surface Z-Power S1CH-3535660003-00000000-00001
- RS Stock No.:
- 180-6191
- Mfr. Part No.:
- S1CH-3535660003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Subtotal (1 pack of 10 units)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.702 | €7.02 |
*price indicative
- RS Stock No.:
- 180-6191
- Mfr. Part No.:
- S1CH-3535660003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 1414 | |
| Maximum Forward Current | 700mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 3.5 x 1.93 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 667nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Lens Finish | Clear | |
| Series | Z-Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 1414 | ||
Maximum Forward Current 700mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 3.5 x 1.93 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 667nm | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Lens Finish Clear | ||
Series Z-Power | ||
Automotive Standard No | ||
Seoul Semiconductor LED
The Seoul Semiconductor 2.5V, red LED is designed for high flux output applications with high current operation capability. It incorporates state of the art SMD design and low thermal resistant material. The Z Power LED is an ideal light source for directional Lighting applications such as spotlights, various outdoor applications and high-performance torches.
Features and Benefits
• Super high flux output and high luminance
• Designed for high current operation
• SMT solderable
• Lead free product
Applications
• Architectural lighting
• Decorative or pathway or lighting
• General torch
• Horticulture
• Projector light source
• Remote or solar or powered lighting
• Task lighting
• Traffic signals
Related links
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Z-Power S1CH-3535660003-00000000-00001
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Z-Power S1CH-3535400003-00000000-00001
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- Intelligent LED Solutions 2.5 V Phosphor Converted Red Single Colour LEDs PowerStar Screw Oslon Pure 1414
