Broadcom 2.4 V Red, Red LED Surface, Through Hole HLMP HLMP-LG71-XZ0DD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-9161
Mfr. Part No.:
HLMP-LG71-XZ0DD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red, Red

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface, Through Hole

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

40 x 100 °, 40 x 100 °

LED Luminosity

1660 → 2900 mcd

Lens Dimensions

3.8 x 3 x 10 mm

Lens Shape

Oval

Dominant Wavelength

626nm

Standards/Approvals

JESD 22-A101, JESD 22-A108, JESDA103, JESDA104, JESDB106, JIS C 7021, MIL-HDBK-217, MIL-STD-690B, MIL-STD-883

Lens Colour

Red, Red

Series

HLMP

Lens Finish

Diffused, Diffused

Automotive Standard

No

Broadcom LED


The Broadcom HLMP-LG71-XZ0DD is a 2.4V through-hole mount red LED. Its length is 3.80mm, width is 3.00mm and height is 10mm. This LED comes with 1660mcd, 2900mcd luminous intensity and red oval-shaped lens.

Features and Benefits


• Wavelength is 626nm

• Operating temperature ranges between -40°C and 100°C

• Forward current is 50mA

• Viewing angle is 40°x100°

• Diffused lens finish

Applications


• Automotive industry

• Backlighting for billboards

• Backlighting for posters

• Calculators

• Digital watches

• Displays

• Signage

• Smart devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy