ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1
- RS Stock No.:
- 182-8090
- Mfr. Part No.:
- SMLEN3WBC8W1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.55
(exc. VAT)
€20.35
(inc. VAT)
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.331 | €16.55 |
| 250 - 450 | €0.30 | €15.00 |
| 500 - 950 | €0.268 | €13.40 |
| 1000 + | €0.237 | €11.85 |
*price indicative
- RS Stock No.:
- 182-8090
- Mfr. Part No.:
- SMLEN3WBC8W1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 5mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 10mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.36 mm | |
| LED Luminosity | 120 mcd | |
| Standards/Approvals | RoHS | |
| Series | SML-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 5mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 10mW | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.36 mm | ||
LED Luminosity 120 mcd | ||
Standards/Approvals RoHS | ||
Series SML-E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
0603(1608mm) size
Ultra-thin package type chip LED
EXCELEDTM series
Compact, Thin size (1.6x0.8mm, t=0.36mm) LED die position is middle of package.
LED die consists of 4 elements
Original device technology enables high brightness and high reliability
Related links
- ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
