Wurth Elektronik 2.8 V Red LED 3528 Surface WL-SMTD 150141SS63140

Subtotal (1 reel of 2000 units)*

€868.00

(exc. VAT)

€1,068.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.434€868.00

*price indicative

RS Stock No.:
184-6946
Mfr. Part No.:
150141SS63140
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Package Type

3528

Maximum Forward Current

70mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

196mW

Forward Voltage

2.8V

Number of Pins

4

Viewing Angle

30 °

LED Luminosity

13000 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Dome

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

WL-SMTD

Lens Colour

Super Red

Automotive Standard

No

COO (Country of Origin):
CN
Industry standard PLCC-4

High reliability LED package

High optical efficiency

Narrow viewing angle at 30°

Compatible with both IR soldering process

Applications

Traffic lights

Backlighting

For central console, cabin or push button

Signal and symbol luminary

Instrument panel backlighting

Navigation and audio system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy