ams OSRAM2.2 V Green LED SMD, TOPLED E1608 KG DELLS1.22-JGKH-24-0-2-S
- RS Stock No.:
- 210-6838
- Mfr. Part No.:
- KG DELLS1.22-JGKH-24-0-2-S
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-6838
- Mfr. Part No.:
- KG DELLS1.22-JGKH-24-0-2-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Series TOPLED E1608 | ||
The OSRAM TOPLED E1608 series LED with SMT package and colourless clear resin. It has outstanding performance which is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed.
Highly reliable
Compact size
Compact size
Related links
- ams OSRAM2.2 V Green LED SMD, TOPLED E1608 KG DELLS1.22-JGKH-24-0-2-S
- ams OSRAM1.8 V Green LED SMD, TOPLED E1608 KP DELLS1.22-FGGI-25
- ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-J1K2-26
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AACA-26-1
- ams OSRAM 2.2 V Yellow LED 1608 Surface TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
- ams OSRAM 2.2 V Red LED 1608 Surface TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- ams OSRAM2.2 V Yellow LED SMD, PointLED LY P47K-K1L2-26
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2V1-26-1
