ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- RS Stock No.:
- 221-1586
- Distrelec Article No.:
- 304-39-716
- Mfr. Part No.:
- LJ CRBP.01-JZLX-27-3A4A
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.147 | €11.47 |
| 50 - 90 | €1.09 | €10.90 |
| 100 - 240 | €1.002 | €10.02 |
| 250 - 490 | €0.902 | €9.02 |
| 500 + | €0.812 | €8.12 |
*price indicative
- RS Stock No.:
- 221-1586
- Distrelec Article No.:
- 304-39-716
- Mfr. Part No.:
- LJ CRBP.01-JZLX-27-3A4A
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 2A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 21.8 cd | |
| LED Luminous Flux | 71 lm | |
| Lens Dimensions | 3 x 2.21 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 2A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 21.8 cd | ||
LED Luminous Flux 71 lm | ||
Lens Dimensions 3 x 2.21 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.15 V Amber LED 3030 Surface OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED LR E6SF-ABCA-1-1
