ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- RS Stock No.:
- 221-1591
- Mfr. Part No.:
- LV CRBP.01-KXLY-AD-Q525
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€472.80
(exc. VAT)
€581.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | €0.788 | €472.80 |
| 1200 - 2400 | €0.749 | €449.40 |
| 3000 + | €0.727 | €436.20 |
*price indicative
- RS Stock No.:
- 221-1591
- Mfr. Part No.:
- LV CRBP.01-KXLY-AD-Q525
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1.2A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 25.2 cd | |
| LED Luminous Flux | 82 lm | |
| Lens Dimensions | 2.785 x 2.02 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 505nm | |
| Standards/Approvals | RoHS | |
| Series | OSLON Signal | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Ceramic package | ||
Maximum Forward Current 1.2A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 25.2 cd | ||
LED Luminous Flux 82 lm | ||
Lens Dimensions 2.785 x 2.02 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 505nm | ||
Standards/Approvals RoHS | ||
Series OSLON Signal | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- Osram Opto3.25 V Green LED 3030 (1212) SMD, OSLON Signal LV CQBP-JZLX-BD-1
