ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.47

(exc. VAT)

€14.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.147€11.47
50 - 90€1.088€10.88
100 - 240€1.002€10.02
250 - 490€0.904€9.04
500 +€0.812€8.12

*price indicative

Packaging Options:
RS Stock No.:
221-1588
Distrelec Article No.:
304-39-717
Mfr. Part No.:
LT CRBP.01-KZLZ-36-Q525
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Package Type

Ceramic package

Maximum Forward Current

1.2A

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.65V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

112 lm

Lens Dimensions

2.785 x 2.02 mm

LED Luminosity

34.5 cd

Lens Shape

Dome

Dominant Wavelength

528nm

Standards/Approvals

RoHS

Series

OSLON Signal

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.

Has Corrosion Robustness (Class 3B)

Comes in an SMD package with a silicone lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy