ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- RS Stock No.:
- 221-1578
- Mfr. Part No.:
- LB CRBP.01-GXHY-26-Y474
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 1200 more to save €34.80
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€349.20
(exc. VAT)
€429.60
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | €0.582 | €349.20 | - |
| 1200 - 2400 | €0.553 | €331.80 | €34.80 |
| 3000 + | €0.536 | €321.60 | €138.00 |
*price indicative
- RS Stock No.:
- 221-1578
- Mfr. Part No.:
- LB CRBP.01-GXHY-26-Y474
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1.2A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 6.4 cd | |
| Lens Dimensions | 2.785 x 2.12 mm | |
| LED Luminous Flux | 21 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Ceramic package | ||
Maximum Forward Current 1.2A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 6.4 cd | ||
Lens Dimensions 2.785 x 2.12 mm | ||
LED Luminous Flux 21 lm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
