ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
224-9937
Mfr. Part No.:
GH CSSPM1.24-4T2U-1-1-L
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

1A

Package Type

Ceramic package

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.07V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.7 x 1.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Lens Colour

Clear

Lens Finish

Clear

Series

OSLON SSL 120

Automotive Standard

No

The OSRAM Opto Semiconductors red LED has well known superior robustness, high reliability, long lifetime, low thermal resistance. It is SMT ceramic package with silicone lens. It has applications in architecture and horticulture lighting. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001.

Typically it has 120° radiation

It has operating temperature from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy