Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- RS Stock No.:
- 230-5329
- Mfr. Part No.:
- ALMD-EG3D-WY002
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€672.00
(exc. VAT)
€827.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.672 | €672.00 |
| 2000 + | €0.651 | €651.00 |
*price indicative
- RS Stock No.:
- 230-5329
- Mfr. Part No.:
- ALMD-EG3D-WY002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 12000 mcd | |
| Lens Dimensions | 4.2 x 4.2 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Non-Diffused, Untinted | |
| Lens Colour | Red | |
| Series | ALMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 12000 mcd | ||
Lens Dimensions 4.2 x 4.2 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Finish Non-Diffused, Untinted | ||
Lens Colour Red | ||
Series ALMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ALMD series LED has the same or just slightly less luminous intensity than conventional high-brightness, through-hole LEDs. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications.
Compact form factor
High brightness material
Compatible with industrial reflow soldering process
Tinted, non-diffused
Related links
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.4 V Red Through Hole HLMP HLMP-LG71-XZ0DD
- Broadcom 2.4 V Red LED 0603 Surface ASMT-Rx45 ASMT-RR45-AQ902
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1G-Y10DD
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
