Broadcom 3.6 V Green, Red, Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- RS Stock No.:
- 230-5345
- Mfr. Part No.:
- ASMB-LTC3-0D335
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 7000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
€521.50
(exc. VAT)
€640.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | €0.149 | €521.50 | - |
| 7000 + | €0.144 | €504.00 | 3% |
*price indicative
- RS Stock No.:
- 230-5345
- Mfr. Part No.:
- ASMB-LTC3-0D335
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Red, Blue | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 473nm | |
| Standards/Approvals | RoHS | |
| Series | ASMB | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Red, Blue | ||
Maximum Forward Current 50mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 3.6V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 473nm | ||
Standards/Approvals RoHS | ||
Series ASMB | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASMB is a tricolour LED device in PLCC-4 LED with size 2.1 mm x 2.1 mm. The full black body package helps to further enhance the display contrast to make it suitable for indoor full-colour sign applications.
Diffused encapsulation
Wide viewing angle typically of 110°
Compatible with the reflow soldering process
Related links
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- Broadcom 2.6 V Green Blue LED PLCC Surface ASMB-MTB ASMB-MTB1-0B3A2
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- Broadcom 3.6 V RGB LED PLCC Surface ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface ASMG ASMG-PT00-00001
- Cree LED 3.6 V Green, Red LED PLCC 4 Surface CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD
