Broadcom 2.6 V Orange LED PLCC 2 Surface ASMM-Cx03 ASMM-CJ03-AS402
- RS Stock No.:
- 233-1208
- Mfr. Part No.:
- ASMM-CJ03-AS402
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€88.00
(exc. VAT)
€108.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.044 | €88.00 |
*price indicative
- RS Stock No.:
- 233-1208
- Mfr. Part No.:
- ASMM-CJ03-AS402
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 945.9 lm | |
| Lens Dimensions | 2.4 x 2.4 mm | |
| LED Luminosity | 350 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | RoHS | |
| Series | ASMM-Cx03 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 945.9 lm | ||
Lens Dimensions 2.4 x 2.4 mm | ||
LED Luminosity 350 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 605nm | ||
Standards/Approvals RoHS | ||
Series ASMM-Cx03 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASMM-Cx03 Surface Mount LED is packaged in the industry-standard PLCC-2 package and has high-reliability performance designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used for wide range of applications.
High-reliability LED package with enhanced silicone resin encapsulation.
High brightness using AlGaAs, GaP, and AllnGaP dice technologies.
Available in full selection of colours.
Wide angle viewing angle at 120 Degree.
JEDEC MSL 3.
Related links
- Broadcom 2.6 V Orange LED PLCC 2 Surface ASMM-Cx03 ASMM-CJ03-AS402
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CR03-AS402
- Broadcom 2.6 V Green, Yellow LED PLCC 2 Surface ASMM-Cx03 ASMM-CF03-AQ3B2
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CA03-AR402
- Broadcom 2.6 V Super Red LED PLCC 2 Surface ASMM-Cx03 ASMM-CS03-HM002
- Vishay 2.6 V Orange LED PLCC 2 Surface VLMO335 VLMO335U2AA-GS08
- Broadcom 2.6 V Amber LED PLCC 2 Surface HSMY HSMY-A100-J00J1
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
