Kingbright 3.3 V RGB LED Surface Mount Surface KPGF-1012GBRC-07 KPGF-1012GBRC-07
- RS Stock No.:
- 236-4433
- Mfr. Part No.:
- KPGF-1012GBRC-07
- Manufacturer:
- Kingbright
Subtotal (1 reel of 4000 units)*
€3,036.00
(exc. VAT)
€3,736.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.759 | €3,036.00 |
*price indicative
- RS Stock No.:
- 236-4433
- Mfr. Part No.:
- KPGF-1012GBRC-07
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 35mW | |
| Viewing Angle | 150 ° | |
| Lens Dimensions | 1 x 1 mm | |
| Standards/Approvals | RoHS | |
| Series | KPGF-1012GBRC-07 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Packaging Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 35mW | ||
Viewing Angle 150 ° | ||
Lens Dimensions 1 x 1 mm | ||
Standards/Approvals RoHS | ||
Series KPGF-1012GBRC-07 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright RGB SMT LED device is MADE with InGaN on sapphire light emitting diode. The blue source colour device is MADE with InGaN light emitting diode. The hyper red source colour device is MADE with AlGaInP on GaAs substrate light emitting diode. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.0 mm x 1.0 mm SMD LED, 0.25 mm thickness
Low power consumption
Package 4000 pcs / reel
Moisture sensitivity level 3
Halogen-free
RoHS compliant
Related links
- Kingbright 3.3 V RGB LED Surface Mount Surface KPGF-1012GBRC-07 KPGF-1012GBRC-07
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- ams OSRAM 3.3 V RGB LED SMT Surface LTRB LTRB RASF.01
- Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Optek 3.3 V RGB LED 1204 Side, Top OVSRRGBCC3
- Optek 3.3 V RGB LED 1204 Side, Top OVSRRGBCC3TM
- Osram Opto2.8 V Multi CHIPLED LTRB RASF
