Bivar 4.2 V Blue LED 1608 Surface SM0603UBWC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9631
Mfr. Part No.:
SM0603UBWC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

Blue

Product Type

LED

Package Type

1608

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4.2V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 x 0.8 mm

LED Luminosity

115 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0603, Ultra Blue, 468nm, 115mcd, Water Clear Lens, 130 Deg Viewing Angle.

Industry Standard 0603 Package

Color: Blue

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy