ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- RS Stock No.:
- 169-9319
- Mfr. Part No.:
- SMLMN2ECTT86C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.68
(exc. VAT)
€11.90
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.387 | €9.68 |
| 100 - 225 | €0.375 | €9.38 |
| 250 - 475 | €0.34 | €8.50 |
| 500 - 975 | €0.331 | €8.28 |
| 1000 + | €0.322 | €8.05 |
*price indicative
- RS Stock No.:
- 169-9319
- Mfr. Part No.:
- SMLMN2ECTT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | SML-M1/MN | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 527nm | |
| Series | SML | |
| Lens Finish | Transparent | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type SML-M1/MN | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 527nm | ||
Series SML | ||
Lens Finish Transparent | ||
Lens Colour Clear | ||
Automotive Standard No | ||
SMLMN2ECT is reflector type Compact chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission.
0805(20125mm) size
Hight-brightness chip LED with reflector
Related links
- ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- ROHM 3 V Green LED Surface SMLP14ECNWT86
- ROHM 3.5 V Green LED SML-D12 Surface SML SMLD12EN1WT86C
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 3 V Green LED 0603 Surface CSL0901x(C) CSL0901ET1C
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface SML-D1 SML-D12M8WT86
