ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
249-1088
Mfr. Part No.:
CSL0901PT1C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Package Type

1608

Mount Type

Surface

Forward Voltage

2.1V

Standards/Approvals

RoHS

Series

CSL0901x

Automotive Standard

No

The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with green emitting color.

Operating temperature -40 to 110 °C

Chip structure AlGaInP

Small LED with lens

AEC-Q102 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy