ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- RS Stock No.:
- 249-1100
- Mfr. Part No.:
- CSL0902BT1C
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€478.00
(exc. VAT)
€588.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.239 | €478.00 |
*price indicative
- RS Stock No.:
- 249-1100
- Mfr. Part No.:
- CSL0902BT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 1608 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 114mW | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 1608 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 114mW | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends InGaN packed with transparent colorless resin has forward voltage 3.3 V, power dissipation 114 mW with blue emitting color.
Operating temperature -40 to 110 °C
Chip structure InGaN
Source of light for display unit
AEC-Q102 Qualified
Related links
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
- ROHM 2.9 V Blue LED 1608 Surface SMLE12BC7TT86
- ROHM 2.9 V Blue LED 1608 Surface CSL0901x CSL0901BT1
- ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
