ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C

Subtotal (1 reel of 2000 units)*

€520.00

(exc. VAT)

€640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 11 February 2027
  • Plus 2,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.26€520.00

*price indicative

RS Stock No.:
249-1102
Mfr. Part No.:
CSL0902ET1C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Package Type

1608

Mount Type

Surface

Forward Voltage

3.8V

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM high brightness lens type LED, featuring with lends InGaN packed with transparent colorless resin has forward voltage 3.4 V, power dissipation 114 mW with green emitting color.

Operating temperature -40 to 110 °C

Chip structure InGaN

Source of light for display unit

AEC-Q102 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy