ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- RS Stock No.:
- 249-1147
- Mfr. Part No.:
- SLR343EN4T3F
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-1147
- Mfr. Part No.:
- SLR343EN4T3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | Radial | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLR343x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type Radial | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLR343x | ||
Automotive Standard No | ||
The ROHM circular LED lamp line-up covers various types including high-brightness, high-reliability LED lamps suitable outdoor displays with green emitting color, has 3.2 V forward voltage and 126 mW power dissipation.
Operating temperature -20 to 80 °C
Pressure-release structure type
Chip structure InGaN
Related links
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- Lite-On 2.1 V Green LED Radial Through Hole LTL LTL-1CHG
- ROHM 3.2 V White LED Through Hole SLA560x SLA560WBN2PT3
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
