ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,820 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.44€7.20

*price indicative

Packaging Options:
RS Stock No.:
249-1148
Mfr. Part No.:
SLR343EN4T3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Package Type

Radial

Mount Type

Through Hole

Forward Voltage

3.2V

Viewing Angle

40 °

Standards/Approvals

RoHS

Series

SLR343x

Automotive Standard

No

The ROHM circular LED lamp line-up covers various types including high-brightness, high-reliability LED lamps suitable outdoor displays with green emitting color, has 3.2 V forward voltage and 126 mW power dissipation.

Operating temperature -20 to 80 °C

Pressure-release structure type

Chip structure InGaN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy