ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- RS Stock No.:
- 249-1150
- Mfr. Part No.:
- SLR343WBN2PT
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1150
- Mfr. Part No.:
- SLR343WBN2PT
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Radial | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLR343x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type Radial | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLR343x | ||
Automotive Standard No | ||
The ROHM circular LED lamp line-up covers various types including high-brightness, high-reliability LED lamps suitable outdoor displays with green emitting color, has 3.2 V forward voltage and 126 mW power dissipation.
Operating temperature -20 to 80 °C
Pressure-release structure type
Chip structure InGaN
Related links
- ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ROHM White LED Surface CSL0416WBCW CSL0416WBCW1
- ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
- ROHM 2.1 V Blue LED SLR-343 Through Hole SLR343x SLR343BN2T3F
