ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- RS Stock No.:
- 255-7767
- Mfr. Part No.:
- SMLK18WBNCW1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7767
- Mfr. Part No.:
- SMLK18WBNCW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMLK-18 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | SML522 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMLK-18 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series SML522 | ||
Automotive Standard No | ||
The ROHM PSML2 series high heat dissipation chip LED is a white color high power type. It has low package by flat frame structure and high luminous intensity.
High heat radiation "PSML2" series
Low package by flat frame structure
High luminous intensity
Related links
- ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- ROHM 3.9 V White LED SMLK-28 Surface PSML2 SMLK28WBNCW1
- ROHM White LED Surface CSL0416WBCW CSL0416WBCW1
- ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
- ROHM Blue, Red LED 1315 Surface SML522 SML522BUNWT86
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
