ROHM RGB LED 1510 Surface SMLP36RGB SMLP36RGBNW3
- RS Stock No.:
- 249-1162
- Mfr. Part No.:
- SMLP36RGBNW3
- Manufacturer:
- ROHM
Subtotal (1 reel of 5000 units)*
€3,150.00
(exc. VAT)
€3,850.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.63 | €3,150.00 |
*price indicative
- RS Stock No.:
- 249-1162
- Mfr. Part No.:
- SMLP36RGBNW3
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Blue, Red | |
| Product Type | LED | |
| Package Type | 1510 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | SMLP36RGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Blue, Red | ||
Product Type LED | ||
Package Type 1510 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series SMLP36RGB | ||
Automotive Standard No | ||
The ROHM PICOLED RGB series using its second to none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately, also this device is indispensable for future d
Low height contributes to the improvement of color mixture
Chip structure AlGaInP / InGaN
35 mW power dissipation
Related links
- ROHM RGB LED 1510 Surface Mount SMLP36RGB SMLP36RGBNW3
- ROHM RGB LED 0404 Surface Mount SMLP34RGBN1W
- ROHM RGB LED 0404 Surface Mount SMLP34RGBN1W SMLP34RGBN1W3
- ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- ROHM 2.1 V RGB LED 3528 Surface Mount SML SMLVN6RGB1U1
- ROHM 2.1 V RGB LED 1816 Surface Mount MSL MSL0402RGBU1
- ROHM 2.1 V RGB LED 6922 Surface Mount MSL MSL0104RGBU1
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
