ROHM RGB LED 1510 Surface SMLP36RGB SMLP36RGBNW3

Subtotal (1 pack of 5 units)*

€7.02

(exc. VAT)

€8.635

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,655 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.404€7.02

*price indicative

Packaging Options:
RS Stock No.:
249-1163
Mfr. Part No.:
SMLP36RGBNW3
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green, Blue, Red

Product Type

LED

Package Type

1510

Mount Type

Surface

Standards/Approvals

RoHS

Series

SMLP36RGB

Automotive Standard

No

The ROHM PICOLED RGB series using its second to none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately, also this device is indispensable for future d

Low height contributes to the improvement of color mixture

Chip structure AlGaInP / InGaN

35 mW power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy