ROHM White LED Surface CSL0416WBCW CSL0416WBCW1
- RS Stock No.:
- 255-7713
- Mfr. Part No.:
- CSL0416WBCW1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7713
- Mfr. Part No.:
- CSL0416WBCW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | CSL0416WBCW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series CSL0416WBCW | ||
Automotive Standard No | ||
The ROHM Side view white LED is high brightness LED used in home appliance, industrial equipment.
Side view white LED
High brightness
Related links
- ROHM White LED Surface CSL0416WBCW CSL0416WBCW1
- ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- ROHM 3.2 V White LED Surface CSL1103WBDW1
- ROHM 3.3 V White LED Surface SML SMLA12WBN7W1
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1
