ROHM 3.9 V White LED SMLK-28 Surface PSML2 SMLK28WBNCW1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-5432
Mfr. Part No.:
SMLK28WBNCW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Package Type

SMLK-28

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

50mW

Forward Voltage

3.9V

Lens Shape

Square

Standards/Approvals

No

Dominant Wavelength

640nm

Series

PSML2

Automotive Standard

No

The ROHM LEDs chip line-up consists of a standard type of top-view type, side-view type having an reverse-mounting type with a following applications of home appliance, industrial equipment, healthcare, etc.

Source of light for display unit

It can be used for home appliance, industrial equipment, healthcare, amusement, pc, data storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy