ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- RS Stock No.:
- 260-6225
- Mfr. Part No.:
- SMLS14BNTT68
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.71
(exc. VAT)
€7.03
(inc. VAT)
In Stock
- Plus 1,705 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.142 | €5.71 |
| 50 - 95 | €0.77 | €3.85 |
| 100 - 245 | €0.748 | €3.74 |
| 250 - 995 | €0.732 | €3.66 |
| 1000 + | €0.716 | €3.58 |
*price indicative
- RS Stock No.:
- 260-6225
- Mfr. Part No.:
- SMLS14BNTT68
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | SML-S1 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 117mW | |
| Forward Voltage | 3.2V | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Dominant Wavelength | 470nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type SML-S1 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 117mW | ||
Forward Voltage 3.2V | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Dominant Wavelength 470nm | ||
Automotive Standard No | ||
The ROHM blue surface mount chip LED features with lens InGaN and packed with a transparent colorless resin. It is used as source of light for display units.
Power dissipation of 117 mW
Reverse voltage of 5 V
Related links
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 2 V Green LED SML-S1 SML-S13PTT68
