ROHM 2 V Green LED SML-S1 SML-S13PTT68
- RS Stock No.:
- 161-2790
- Mfr. Part No.:
- SML-S13PTT68
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2790
- Mfr. Part No.:
- SML-S13PTT68
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | SML-S1 | |
| Maximum Forward Current | 20mA | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| LED Luminosity | 160 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.58 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 563nm | |
| Lens Finish | Transparent | |
| Lens Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type SML-S1 | ||
Maximum Forward Current 20mA | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
LED Luminosity 160 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.58 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 563nm | ||
Lens Finish Transparent | ||
Lens Colour Transparent | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Air-conditioner
Related links
- ROHM 2 V Green LED SML-S1 SML-S13PTT68
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM1.9 V Red LED SML-S1 SMD, SML-S13UTT68
- ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M
- ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- ROHM 3.5 V Green LED SML-D12 Surface SML SMLD12EN1WT86C
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
