Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPM-H0-0000-000-000000V2001

Subtotal (1 pack of 5 units)*

€9.07

(exc. VAT)

€11.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.814€9.07

*price indicative

Packaging Options:
RS Stock No.:
264-8194
Mfr. Part No.:
XEGAPM-H0-0000-000-000000V2001
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colour

Lime

Product Type

LED

Maximum Forward Current

3000mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

3.25V

Viewing Angle

125 °

LED Luminous Flux

73.9 lm

Lens Shape

Square

Standards/Approvals

No

Dominant Wavelength

485nm

Series

XEG

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert

Unlimited floor life

Maximum drive current is 3A

Reflow solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy