ROHM 3.2 V White LED Surface CSL1103WBDW1

Get a bulk buy discount

Add 50 more to save €0.45

View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.28

(exc. VAT)

€15.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.491€12.28-
50 - 75€0.482€12.05€0.45
100 - 225€0.32€8.00€17.10
250 - 975€0.314€7.85€44.25
1000 +€0.254€6.35€237.00

*price indicative

Packaging Options:
RS Stock No.:
267-2329
Mfr. Part No.:
CSL1103WBDW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Maximum Forward Current

40mA

Mount Type

Surface

Forward Voltage

3.2V

Maximum Power Dissipation

152mW

LED Luminosity

1500 mcd

Standards/Approvals

No

Automotive Standard

No

The ROHM White surface mount chip LEDs with reflector featuring InGaN packed with resin containing phosphor.

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy