ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBCW1
- RS Stock No.:
- 265-376
- Mfr. Part No.:
- CSL1102WBCW1
- Manufacturer:
- ROHM
Subtotal (1 tape of 25 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 2,975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.384 | €9.60 |
*price indicative
- RS Stock No.:
- 265-376
- Mfr. Part No.:
- CSL1102WBCW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 40mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 152mW | |
| LED Luminosity | 710 → 1400 mcd | |
| Standards/Approvals | RoHS, MSL Level 3 | |
| Series | CSL11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 40mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 152mW | ||
LED Luminosity 710 → 1400 mcd | ||
Standards/Approvals RoHS, MSL Level 3 | ||
Series CSL11 | ||
Automotive Standard No | ||
The ROHM LEDs is an Industry Standard 0603 size middle brightness reflector type white LED offers a balanced illumination suitable for a variety of applications. Its Compact design allows for easy integration into electronic devices, while the reflector enhances light distribution, providing effective moderate brightness. This LED is Ideal for use in settings where efficient lighting is needed without excessive brightness.
RoHS compliant
Source of light for display unit
Related links
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBAW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBBW1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBBW1
- ROHM 3.2 V White LED Surface CSL1103WBAW1
