ROHM 3 V Green LED Surface SMLP14ECNWT86
- RS Stock No.:
- 267-2451
- Mfr. Part No.:
- SMLP14ECNWT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 5,930 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.644 | €6.44 |
| 50 - 490 | €0.631 | €6.31 |
| 500 - 990 | €0.439 | €4.39 |
| 1000 - 2490 | €0.365 | €3.65 |
| 2500 + | €0.354 | €3.54 |
*price indicative
- RS Stock No.:
- 267-2451
- Mfr. Part No.:
- SMLP14ECNWT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 10mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 34mW | |
| Forward Voltage | 3V | |
| Lens Shape | Dome | |
| Dominant Wavelength | 527nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 10mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 34mW | ||
Forward Voltage 3V | ||
Lens Shape Dome | ||
Dominant Wavelength 527nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Green surface mount chip LEDs featuring InGaN packed with milky white diffused resin.
Source of light for display unit
Related links
- ROHM 3 V Green LED Surface SMLP14ECNWT86
- ROHM 3 V Green LED 0603 Surface CSL0901x(C) CSL0901ET1C
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- Wurth Elektronik 3 V Green LED 2835 Surface WL-SMTW 150283GS73103
- ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- ROHM 3.4 V Green LED Surface CSL0902ET1
- Siemens 230 V Green LED Surface SENTRON 5TG8058-3
