ams OSRAM 2.1 V Red LED SMD Surface OSLON Square GH CSSRM6.24-V8A2-1-1
- RS Stock No.:
- 271-1774
- Mfr. Part No.:
- GH CSSRM6.24-V8A2-1-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1774
- Mfr. Part No.:
- GH CSSRM6.24-V8A2-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMD | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Series | OSLON Square | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMD | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Series OSLON Square | ||
The ams OSRAM SMT LED is a OSLON square hyper red LED with best Value for highest PF per W. This is a most Compact high power LED with proven robustness, high reliability, long lifetime and low thermal resistance. This device is designed for specific or recommended applications only such as agriculture and Horticulture, indoor lighting, outdoor and industrial lighting and entertainment applications.
Typically 120 degree radiation
Typically 1087 mW radiant flux
Typically 79 percent radiant efficiency
SMD ceramic package with silicone lens
Related links
- ams OSRAM 2.1 V Red LED SMD Surface OSLON Square GH CSSRM6.24-V8A2-1-1
- ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
- ams OSRAM2.6 V Red LED SMD, OSLON SSL 150 GH CSHPM1.24-4T2U-1-0
- ams OSRAM2.6 V Red LED SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
