ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- RS Stock No.:
- 271-1809
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-35-M3W3
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
Limited stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.533 | €5.33 | - |
| 100 - 490 | €0.349 | €3.49 | 34% |
| 500 - 990 | €0.329 | €3.29 | 38% |
| 1000 - 1990 | €0.276 | €2.76 | 48% |
| 2000 + | €0.257 | €2.57 | 51% |
*price indicative
- RS Stock No.:
- 271-1809
- Mfr. Part No.:
- KY DMLQ32.23-5J7K-35-M3W3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 800mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 67.8 lm | |
| Standards/Approvals | RoHS, IEC 60068-2-43, IEC60810, IEC 62471, IEC 60286-3 | |
| Dominant Wavelength | 589nm | |
| Series | SYNIOS P2720 | |
| Lens Colour | Colourless Clear Silicone Resin | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 800mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 67.8 lm | ||
Standards/Approvals RoHS, IEC 60068-2-43, IEC60810, IEC 62471, IEC 60286-3 | ||
Dominant Wavelength 589nm | ||
Series SYNIOS P2720 | ||
Lens Colour Colourless Clear Silicone Resin | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.95 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 2.37 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
