Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- RS Stock No.:
- 274-4978
- Mfr. Part No.:
- ASCKCR00-BU5V5020402
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€508.00
(exc. VAT)
€624.00
(inc. VAT)
In Stock
- 52,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.127 | €508.00 |
*price indicative
- RS Stock No.:
- 274-4978
- Mfr. Part No.:
- ASCKCR00-BU5V5020402
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 2.2 lm | |
| Dominant Wavelength | 622nm | |
| Standards/Approvals | RoHS | |
| Series | ASCKCx00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 2.2 lm | ||
Dominant Wavelength 622nm | ||
Standards/Approvals RoHS | ||
Series ASCKCx00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Surface mount LEDs utilize AllnGaP chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package enables flexibilities in product designs. The LEDs are Ideal for a wide range of applications.
JEDEC MSL 3 standard
Wide 120 degree viewing angle
Enhanced silicone resin encapsulation
Related links
- Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- ROHM 2.1 V Red LED 1608 Surface CSL0902VT1C
- ROHM 2.1 V Red LED 1608 Surface CSL0902UT1
- Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- Broadcom 2.1 V Red LED 3216 Surface Chip LED HSMS-C150
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- Broadcom 2.1 V Red LED 0603 Surface HSMx-Cxxx HSMS-C190
