Broadcom 2.8 V Green LED SMT Surface AAMD AAMD-CM33-Z1002
- RS Stock No.:
- 275-8935
- Mfr. Part No.:
- AAMD-CM33-Z1002
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1200 units)*
€242.40
(exc. VAT)
€297.60
(inc. VAT)
In Stock
- 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €0.202 | €242.40 |
*price indicative
- RS Stock No.:
- 275-8935
- Mfr. Part No.:
- AAMD-CM33-Z1002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 114mW | |
| Forward Voltage | 2.8V | |
| Number of Pins | 3 | |
| Viewing Angle | 34 ° | |
| LED Luminosity | 12000 → 21000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 539nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Series | AAMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 114mW | ||
Forward Voltage 2.8V | ||
Number of Pins 3 | ||
Viewing Angle 34 ° | ||
LED Luminosity 12000 → 21000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 539nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Series AAMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Mini High Brightness SMT Round Lamps are essentially like conventional high brightness though-hole LEDs in the form of surface mount devices. They can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.
Full colour variable message signs
Tinted and diffused appearance
Available in Green and Blue colour
Related links
- Broadcom 2.8 V Green LED SMT Surface AAMD AAMD-CM33-Z1002
- Broadcom 2.8 V Blue LED SMT Surface AAMD AAMD-CB33-ST002
- Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002
- Broadcom 2.6 V Green LED SMT Surface AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- Broadcom 2.2 V Red LED SMT Surface AAMD-Lx38 AAMD-LG38-YZ002
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
