APEM RGB LED Q19 Q19F5CZZRGB28E-CA
- RS Stock No.:
- 285-8682
- Distrelec Article No.:
- 301-54-675
- Mfr. Part No.:
- Q19F5CZZRGB28E-CA
- Manufacturer:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8682
- Distrelec Article No.:
- 301-54-675
- Mfr. Part No.:
- Q19F5CZZRGB28E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| LED Luminosity | 100 → 500 mcd | |
| Standards/Approvals | RoHS | |
| Series | Q19 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
LED Luminosity 100 → 500 mcd | ||
Standards/Approvals RoHS | ||
Series Q19 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The panel mount LED indicator with various distinctive features and environmental specifications. With a lifespan of 100,000 hours and IP67 sealing option, this LED indicator offers reliable performance in a wide range of applications.
Prominent and flush bezel styles for versatile mounting options
Custom engraving available for personalized applications
Available in RGB for multi-color illumination
Max Reverse Voltage 5 V for added safety
Insulation resistance 4,000 MΩ at 500 VDC for durability
Operating & Storage Temperature Range: -30°C to +65°C for versatile use
Life Expectancy 100,000 hours for long-lasting performance
Related links
- APEM 13.2 V RGB LED Q19F5C Q19F5CZZRGB12E-CA
- APEM 26.4 V RGB LED Panel Mount Q14 Q14P5CZZRGB24E-CA
- ROHM 2.1 V RGB LED 3528 Surface SML SMLVN6RGB1U1
- Broadcom 1.9 V RGB LED 1615 Surface HSMF-C114
- ROHM 2.1 V RGB LED 6922 Surface MSL MSL0104RGBU1
- ROHM 2.1 V RGB LED 1105 Surface MSL MSL0601RGBU1
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C118
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C113
